Screws
7120-AL
Screw Thumb Diamond Knurled-HD None 4-40-THD 12.7mm-LG 1in/2in-LG 0.5in-LG Aluminum None
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Thumb
Head Type
Diamond Knurled
Drive Type
None
Point Type
Standard
Material
Aluminum
Finish
None
Thread Size
#4-40
Body Length (Metric) (mm)
12.7
Body Length (Imperial) (in)
1/2
Body Diameter (Metric) (mm)
2.85
Head Height (Metric) (mm)
4.76
Head Height (Imperial) (in)
3/16
Order Quantity

