Screws
7115-SS
Screw Thumb Diamond Knurl-HD 1/4-20-THD 3in/4in-LG Stainless Steel Plain
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.15.80.82
Automotive
No
PPAP
No
Type
Thumb
Head Type
Diamond Knurl
Point Type
Die
Material
Stainless Steel
Finish
Plain
Thread Size
1/4-20
Thread Series Designation
UNC/UNF
Thread Length (Imperial) (in)
3/4
Body Length (Imperial) (in)
3/4
Body Diameter (Imperial) (in)
1/4
Head Height (Imperial) (in)
1/4
Order Quantity

