Arrow Electronic Components Online
7114N|EBMPAPST|simage
7114N|EBMPAPST|limage
Blowers and Fans

7114N

DC Fan Axial Ball Bearing 24V 12V to 30V 211.9CFM 53dB 150 X 38mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    12 to 30
  • Power Rating (W)
    12
  • Typical Speed (r/min)
    2850
  • Maximum Airflow (CFM)
    211.9
  • Noise Level (dB)
    53
  • Bearing Type
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    150 X 38
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    72
  • Product Diameter (Metric) (mm)
    150
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources