Arrow Electronic Components Online
7112S2015X02LF|FCI|limage
7112S2015X02LF|FCI|simage
Connector Memory Card

7112S2015X02LF

Connectors for Portable Environments, hinge and cover, with pegs Lead Free

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini SIM Card
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Terminal Plating
    Tin Over Nickel
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    1000VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Insertion Force
    8N
  • Mating Cycle (Cycles)
    10000
  • Packaging
    Tape and Reel
  • Product Length (mm)
    29.5
  • Product Depth (mm)
    17.2
  • Product Height (mm)
    2.5
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources