Connector Memory Card
7112S0815X29LF
SIM Card Connector, Storage and Server Connectors, Connectors for Portable Environments, hinge and cover Lead Free
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
SIM Card
Gender
PL
Number of Contacts
6
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Terminal Plating
Tin Over Nickel
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
1000VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Insertion Force
10N
Mating Cycle (Cycles)
10000
PCB Mounting Side
Normal
Packaging
Tape and Reel
Product Length (mm)
20
Product Depth (mm)
30
Product Height (mm)
3
Mounting
Surface Mount

