Amphenol Communications Solutions7111S1615A02LFConnector Memory Card

Conn SIM Card HDR 6 POS 2.54mm Solder ST SMD 1A/Contact T/R

This sim card 7111S1615A02LF micro SD connector from FCI will help add memory card functionality to your design. This HDR connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. 7111S1615A02LF is housed in thermoplastic. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C. This product is 17 mm long, 3.7 mm tall and 25.5 mm deep.

2,500 parts: Ships in 2 days

    Total$646.75Price for 500

    • (500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2530+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      India
      • In Stock: 2,500 parts
      • Price: $1.2935

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.