Arrow Electronic Components Online
711408|WAGO|simage
711408|WAGO|limage
Connector Terminal Blocks

711-408

Conn Transformer Terminal Block 1 POS Spring Clamp 10A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Transformer Terminal Block
  • Number of Contacts
    1
  • Number of Rows
    1
  • Number of Circuits
    1
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    800V
  • Housing Color
    Orange
Order Quantity

Documentation and Resources

Datasheets
Design resources