Arrow Electronic Components Online
7108SYZBE|LTLFUWIC|simage
7108SYZBE|LTLFUWIC|limage
Switch Toggle

7108SYZBE

Switch Toggle ON None Mom SPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON None Mom
  • Bushing Type
    Threaded
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <10
  • Electrical Life (Cycles)
    40000
  • Actuator Color
    Bright Chrome
  • Actuator Length (mm)
    10.67
  • Number of Rows
    1
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Solder Lug
  • Number of Terminals
    3
  • Terminal Length (mm)
    3.94
  • Terminal Pitch (mm)
    4.7
  • Seal
    Epoxy
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Housing Material
    Stainless Steel
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size Type
    Miniature
  • Thread Size
    1/4-40
  • Body Length (mm)
    12.7
  • Bushing Length (mm)
    8.89
  • Body Depth (mm)
    6.86
  • Body Height (mm)
    8.89
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    6.86
  • Product Height (mm)
    32.39

Documentation and Resources

Datasheets
Design resources