Switch Rocker
7101J1ABE2
Switch Rocker ON None ON SPDT PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk
C&KProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Pole Throw Configuration
SPDT
Switch Configuration
ON None ON
Actuator Style
Rocker
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<10
Electrical Life (Cycles)
100000
Actuator Color
Black
Actuator Length (mm)
16.87
Number of Rows
1
Mounting
Bracket Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
3.18
Terminal Pitch (mm)
4.7
Seal Location
Terminals
Seal Description
Epoxy
Color
Black
Housing Material
Stainless Steel
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Body Length (mm)
12.7
Body Depth (mm)
16.99
Body Height (mm)
8.43
Product Length (mm)
16.87
Product Depth (mm)
25.22(Norm)
Product Height (mm)
9.27
Actuator Depth (mm)
7.59(Norm)
Actuator Height (mm)
9.27

