Arrow Electronic Components Online
710000042|EBMPAPST|simage
710000042|EBMPAPST|limage
Top Searched
Capacitor Accessories

710-00-0042

Cap Accessories Protective Boot

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Protective Boot
  • Capacitor Type
    Capacitor Aluminum Electrolytic
  • Product Diameter (mm)
    44.4(Max)
  • Product Height (mm)
    38.1(Max)

Documentation and Resources

Datasheets
Design resources