Connector Circular
71-533725-26P
Conn Circular PIN 26 POS Solder ST Jam Nut 26 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
ATO
Automotive
No
PPAP
No
Military Standard
MIL-C-26482
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
26
Number of Terminals
26
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
16-26
Wire Size (AWG)
20-24
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
5000
Mating Style
Bayonet Lock
Product Length (mm)
30.4
Product Depth (mm)
38.1
Product Height (mm)
38.1

