Connector Circular
71-533723-14S
Conn Circular SKT 14 POS Solder ST Jam Nut 14 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
No
PPAP
No
Military Standard
MIL-C-26482
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
14
Number of Terminals
14
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
12-14
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
5000
Product Length (mm)
30.4
Product Depth (mm)
31.75
Product Height (mm)
31.75

