Arrow Electronic Components Online
70MODC5A|GRAYHILL|simage
70MODC5A|GRAYHILL|limage
I/O Relay Modules

70M-ODC5A

I/O Module Relays Output Module 4000Vrms Thru-Hole

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Technology
    Solid State
  • Module Type
    Output Module
  • Input Type
    DC
  • Maximum Input Voltage
    200VDC
  • Output Type
    DC
  • Minimum Load Voltage
    4VDC
  • Maximum Load Voltage
    200VDC
  • Maximum Load Current
    3A
  • I/O Isolation Voltage
    4000Vrms
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100

Documentation and Resources

Datasheets
Design resources