Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.30
Automotive
No
PPAP
No
Technology
Solid State
Module Type
Input Module
Input Type
DC|AC
Maximum Input Voltage
32VDC|32VAC
Minimum Input Voltage
10VDC|15VAC
Maximum Input Current
18mA
I/O Isolation Voltage
4000Vrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100

