DC to DC Converter and Switching Regulator Module
70IMX7-05-8G
Module DC-DC 70VIN 1-OUT 5.1V 1.2A 6.1W 9-Pin
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
40
Typical Input Voltage (V)
70
Maximum Input Voltage (V)
121
Output Voltage (V)
5.1
Output Current (A)
1.2(Typ)
Output Power (W)
6.1(Typ)
Minimum Isolation Voltage
1500VAC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
400(Typ)
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
1%
Efficiency (%)
78(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
20
Output Type
Fixed
Mounting
Through Hole
Package Height
10.5
Package Width
50.8
Package Length
25.4
PCB changed
9
Pin Count
9

