Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Technology
Solid State
Module Type
Output Module
Input Type
DC
Maximum Input Voltage
60VDC
Output Type
DC
Minimum Load Voltage
3VDC
Maximum Load Voltage
60VDC
Maximum Load Current
3.5A
I/O Isolation Voltage
4000Vrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Order Quantity

