Arrow Electronic Components Online
70GOAC5RLY|GRAYHILL|simage
70GOAC5RLY|GRAYHILL|limage
I/O Relay Modules

70G-OAC5RLY

I/O Module Relays Output Module 1500Vrms Thru-Hole/Plug-In

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Technology
    Solid State
  • Module Type
    Output Module
  • Input Type
    DC|AC
  • Maximum Input Voltage
    110VDC|250VAC
  • Output Type
    DC|AC
  • Minimum Load Voltage
    0VDC|0VAC
  • Maximum Load Voltage
    110VDC|250VAC
  • I/O Isolation Voltage
    1500Vrms
  • Mounting
    Through Hole/Plug-In
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
Order Quantity

Documentation and Resources

Datasheets
Design resources