Arrow Electronic Components Online
70GOAC5A|GRAYHILL|simage
70GOAC5A|GRAYHILL|limage
I/O Relay Modules

70G-OAC5A

I/O Module Relays Output Module Thru-Hole/Plug-In

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.05
  • Automotive
    No
  • PPAP
    No
  • Technology
    Solid State
  • Module Type
    Output Module
  • Output Type
    AC
  • Maximum Load Voltage
    220VAC
  • Mounting
    Through Hole/Plug-In

Documentation and Resources

Datasheets
Design resources