Inductor Leaded
70F502AF-RC
RF Choke Wirewound 50000uH 5% 79KHz 57Q-Factor Ferrite 0.037A 175Ohm DCR AXL
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
50000u
Tolerance
5%
Inductance Test Frequency (Hz)
79K
Maximum DC Current (A)
0.037
Maximum DC Resistance (Ohm)
175
Minimum Quality Factor
57
Quality Test Frequency (Hz)
79K
Minimum Self Resonant Frequency (Hz)
0.196M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Maximum Product Diameter (mm)
10.16
Maximum Product Length (mm)
16.76

