Inductor Leaded
70F101AF-RC
RF Choke Wirewound 100000uH 5% 79KHz 48Q-Factor Ferrite 0.029A 278Ohm DCR AXL
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
RF Choke
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
100000u
Tolerance
5%
Inductance Test Frequency (Hz)
79K
Maximum DC Current (A)
0.029
Maximum DC Resistance (Ohm)
278
Minimum Quality Factor
48
Quality Test Frequency (Hz)
79K
Minimum Self Resonant Frequency (Hz)
0.157M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Maximum Product Diameter (mm)
11.18
Maximum Product Length (mm)
16.76

