Arrow Electronic Components Online
70ADJ4ML1|BOURNS|limage
70ADJ4ML1|BOURNS|simage
Connector Power

70ADJ-4-ML1

Conn Modular Contact PL 4 POS 4mm Solder ST SMD 4 Terminal 1 Port Tube

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Contact
  • Gender
    PL
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    30VDC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    5000
  • Packaging
    Tube
  • Product Length (mm)
    15.7
  • Product Depth (mm)
    11
  • Product Height (mm)
    5.65
  • Mounting
    Surface Mount
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources