Connector Power
70ADJ-3-ML1G
Conn Modular Contact PL 3 POS 4mm Solder ST SMD 3 Terminal 1 Port T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Modular Contact
Gender
PL
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
30VDC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
5000
Packaging
Tape and Reel
Product Length (mm)
11.7
Product Depth (mm)
11
Product Height (mm)
5.65
Mounting
Surface Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

