Connector Power
70ADJ-3-FL1G
Conn Modular Contact RCP 3 POS 4mm Solder ST SMD 3 Terminal 1 Port T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Modular Contact
Gender
RCP
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
30VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
13
Product Depth (mm)
11
Product Height (mm)
2.3
Mounting
Surface Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

