Connector Power
70ADH-6-ML0
Conn Modular Contact PL 6 POS 4mm Solder ST Thru-Hole 6 Terminal 1 Port Tube
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Modular Contact
Gender
PL
Number of Contacts
6
Number of Terminals
6
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
30VDC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
5000
Packaging
Tube
Product Length (mm)
23.7
Product Depth (mm)
11.2
Product Height (mm)
5.49
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Order Quantity

