Connector Power
70ADH-6-FL0
Conn Modular Contact F 6 POS 4mm Solder ST Thru-Hole 6 Terminal 1 Port Tube
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Modular Contact
Gender
F
Number of Contacts
6
Number of Terminals
6
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
30VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
25
Product Depth (mm)
11.6
Product Height (mm)
2.08
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

