Connector Power
70ADH-2-ML0
Conn Modular Contact PL 2 POS 4mm Solder ST Thru-Hole 2 Terminal 1 Port Tube
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Modular Contact
Gender
PL
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
30VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
7.7
Product Depth (mm)
11.2
Product Height (mm)
5.49
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

