Connector Power
70AAJ-5-M0G
Conn Modular Contact PL 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Modular Contact
Gender
PL
Number of Contacts
5
Number of Terminals
5
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
60V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
10000
Packaging
Tape and Reel
Product Length (mm)
12.62
Product Depth (mm)
8.48
Product Height (mm)
3.81
Mounting
Surface Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

