Connector Power
70AAJ-4-F1
Conn Modular Contact RCP 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port Tube
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Modular Contact
Gender
RCP
Number of Contacts
4
Number of Terminals
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
60V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50000
Packaging
Tube
Product Length (mm)
10.06
Product Depth (mm)
10
Product Height (mm)
1.27
Mounting
Surface Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Order Quantity

