Connector Power
70AAJ-2-M0
Conn Modular Contact PL 2 POS 2.54mm Solder ST SMD 2 Terminal 1 Port Tube
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Modular Contact
Gender
PL
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
60V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
10000
Packaging
Tube
Product Length (mm)
5
Product Depth (mm)
8.48
Product Height (mm)
3.81
Mounting
Surface Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

