Arrow Electronic Components Online
709296001113006|KYOCERAAVX|simage
709296001113006|KYOCERAAVX|limage
Connector Contact

709296001113006

Contact PIN Solder ST SMD 18-24AWG

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Wire Size (AWG)
    18-24
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources