Arrow Electronic Components Online
709176001422006|KYOCERAAVX|limage
709176001422006|KYOCERAAVX|originalImage
Connector Contact

709176001422006

Contact SKT Solder RA SMD 22AWG T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2.5
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    2.75
  • Wire Size (AWG)
    22
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources