Cable Single Conductor
7056 GR001
Hook-up Wire 20AWG 304.8m 1.5mm Tinned Copper 150VAC Spool
Alpha WireProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
20
Factory Cable Length (m)
304.8
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.25
Maximum Outer Diameter (mm)
1.5
Maximum Voltage Rating
150VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
80
Packaging
Spool
Bunch Stranding
7x28
Insulation Color
Green
Order Quantity

