Connector Headers and PCB Receptacles
70543-0012
Conn Shrouded Header (4 Sides) HDR 13 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
13
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Slot/Dual Slot
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tube
Product Weight (g)
2.484
Product Length (mm)
35.57
Product Depth (mm)
6.6
Product Height (mm)
11.81
Tradename
SL
Tail Length (mm)
3.3
Mounting
Through Hole
Order Quantity

