Connector Accessories
70524BLF
D-Sub Accessories, Input Output connectors, Plastic Dust Cap (black) for 15 Position Female connector
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
D-Sub Dust Cap
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Material
Polypropylene
Color
Black
Packaging
Bulk
Product Weight (g)
0.381
Product Length (mm)
27
Product Height (mm)
11.8
Gender
RCP
Number of Terminals
15
Number of Rows
2

