Arrow Electronic Components Online
704|ADAFRUIT|simage
704|ADAFRUIT|limage
Labels

704

Labels Sticker Vinyl Gloss 50x50mm

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Sticker
  • Material
    Vinyl
  • Dimensions (mm)
    50x50
  • Finish
    Gloss

Documentation and Resources

Datasheets
Design resources