Interface Modules
704-5014
Interface Module for system wiring, Pluggable Connector per DIN 41651, Male Connector
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Function
Interface Module With Male Connector
Number of Channels
16
Typical Operating Supply Voltage (V)
24
Typical Supply Current (mA)
5000
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
70
Mounting
DIN Rail
Package Height
50
Package Width
180
Package Length
105

