Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Configuration
Single
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
36
Maximum Clamping Voltage (V)
53
Maximum Reverse Stand-Off Voltage (V)
31.5
Maximum Peak Pulse Current (A)
300
Maximum Reverse Leakage Current (uA)
100
Test Current (mA)
10
Peak Pulse Power Dissipation (W)
15000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Package Height
13.46(Max) mm
Package Width
19.81(Max) mm
Package Length
51.56(Max) mm
PCB changed
2
Pin Count
2
Order Quantity

