Arrow Electronic Components Online
703W0053|QUALTEK|simage
703W0053|QUALTEK|limage
Connector Power

703W-00/53

Conn IEC 60320 C14 Inlet PL 3 POS 7mm Solder RA Thru-Hole 3 Terminal 1 Port

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    IEC 60320 C14 Inlet
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    7
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    250VAC
  • Housing Color
    Black
  • Product Length (mm)
    50
  • Product Height (mm)
    28.2
  • Keyed
    No
  • Shrouded
    Yes
  • Mounting
    Through Hole
  • Contact Plating
    Nickel
  • Contact Material
    Bronze

Documentation and Resources

Datasheets
Design resources