Connector Power
703W-00/02
Conn IEC 60320 C14 Inlet RCP 3 POS ST Panel Mount 3 Terminal 1 Port Bulk
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
IEC 60320 C14 Inlet
Gender
RCP
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
250VAC
Packaging
Bulk
Mounting
Panel Mount
Contact Plating
Tin
Contact Material
Copper Alloy

