Arrow Electronic Components Online
703650|TWININD|simage
703650|TWININD|limage
PCB Prototyping Boards

7036-50

FR4 Card Edge Plugboard PCB Board with Hole Per Pad

Twin Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Board Type
    Card Edge Plugboard
  • Substrate Material
    FR4
  • Circuit Pattern
    Hole Per Pad
  • Perforated
    Yes
  • Edge Contacts
    36@3.96mm
  • Pitch (mm)
    1.27
  • Hole Diameter (mm)
    0.7
  • Product Length (mm)
    101.6
  • Product Thickness (mm)
    1.57
  • Product Depth (mm)
    88.9

Documentation and Resources

Datasheets
Design resources