Cable Assembly Coaxial
7032-6760
Cable Assembly 0.047 Standard FLEX-TRA 0.304m SMPM to 2.92MM RF F-M Bag
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
0.047 Standard FLEX-TRA
Gender
F-M
Connector Type A
SMPM
Connector Type B
2.92mm RF
Cable Length (m)
0.304
Impedance (Ohm)
50
Maximum Frequency (GHz)
32
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Connector Orientation
Straight to Right Angle
Order Quantity

