Top Searched
Cable Assembly Coaxial
7032-6729-120
Cable Assembly 0.085 T-FLEX 405 0.304m SMPM to SMA F-M Bag
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
0.085 T-FLEX 405
Gender
F-M
Connector Type A
SMPM
Connector Type B
SMA
Cable Length (m)
0.304
Impedance (Ohm)
50
Maximum Frequency (GHz)
26.5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Connector Orientation
Straight to Straight
Order Quantity

