Reduced Price
Cable Assembly Coaxial
7032-6728-060
Cable Assembly 0.047mm Cable 0.152m SMPM to SMA F-M Bag
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
0.047mm Cable
Gender
F-M
Connector Type A
SMPM
Connector Type B
SMA
Cable Length (m)
0.152
Impedance (Ohm)
50
Maximum Frequency (GHz)
26.5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Connector Orientation
Straight to Straight

