Cable Assembly Coaxial
7032-6352
Cable Assembly 0.047mm Cable 0.304m SMPM to SMPM F-F Bag
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
0.047mm Cable
Gender
F-F
Connector Type A
SMPM
Connector Type B
SMPM
Cable Length (m)
0.304
Impedance (Ohm)
50
Maximum Frequency (GHz)
40
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Connector Orientation
Straight to Straight

