Arrow Electronic Components Online
70293411|AMPHENOL|simage
70293411|AMPHENOL|limage
Cable Assembly Coaxial

7029-3411

Cable Assembly 0.085 T-FLEX 405 0.152m SMA to SMA F-M Bag

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    0.085 T-FLEX 405
  • Gender
    F-M
  • Connector Type A
    SMA
  • Connector Type B
    SMA
  • Cable Length (m)
    0.152
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    18
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bag
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources