Connector Headers and PCB Receptacles
70287-1001
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
0.382
Product Length (mm)
7.62
Product Depth (mm)
5.08
Product Height (mm)
8.39
Tradename
C-Grid
Tail Length (mm)
3.18
Mounting
Through Hole

