Connector Headers and PCB Receptacles
70246-4001
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
250VDC
Insulation Resistance (MOhm)
12000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
120
Mating Cycle (Cycles)
50
Packaging
Tray
Product Weight (g)
4.674
Product Length (mm)
58.42
Product Depth (mm)
8.89
Product Height (mm)
9.27
Tradename
C-Grid
Tail Length (mm)
3.43
Mounting
Through Hole

