Time Delay Relays
7022AE
Time Delay Relay 110/120VAC 10A DPDT( (114.8mm 82.6mm 78.5mm)) Panel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
AC Coil Voltage (V)
120|110
Maximum AC Switching Voltage (V)
240
Maximum Switching Current (A)
10
Time Range
20s to 200s
Timing Adjustment Method
Knob
Release Time (ms)
50
Operating Mode
Off Delay
LED Indicator
No
Mounting
Panel Mount
Termination Style
Screw Terminal
Number of Terminals
8
Seal
Unsealed
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
75
Product Weight (g)
907.18
Product Length (mm)
114.8
Product Depth (mm)
82.6
Product Height (mm)
78.5

