Arrow Electronic Components Online
701WX204|QUALTEK|simage
701WX204|QUALTEK|limage
Connector Power

701W-X2/04

Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port Bulk

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    250VAC
  • Packaging
    Bulk
  • Product Length (mm)
    31
  • Product Height (mm)
    23.85
  • Mounting
    Panel Mount
  • Contact Plating
    Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources