LEDs
7016X1/5
LED Bi-Color Green/Red 570nm/660nm 4-Pin SMD T/R
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Red
Number of LEDs
2
Lens Shape Type
Rectangular
Lens Appearance
Non Diffused
Mounting Orientation
Top Mount
Intensity
20mcd(Max)|16mcd(Max)
Peak Wavelength (nm)
570/660
Maximum Forward Current (mA)
25/30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.8/2.5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Green/Red
High Power
No
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3
Package Width
3
Package Length
2.49
PCB changed
4
Supplier Package
SMD
Pin Count
4

